AUER Signal ECO Series Yellow Beacon 120V Strobe, LED Bulb, IP66
- RS Stock No.:
- 617-802
- Mfr. Part No.:
- 901037310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$120.04
(exc. GST)
$132.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.04 |
*price indicative
- RS Stock No.:
- 617-802
- Mfr. Part No.:
- 901037310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed for versatility and high visibility in various applications. Offering a complete range of high-luminosity LED light modules, it ensures optimal performance with multiple beacon functions, including steady, flashing, and strobe options. Configurable with a choice of lens colors and pre-assembled towers or individual modules, it adapts to specific operational requirements seamlessly. Built with high-performance materials and user-friendly connection technology, this signal tower delivers unmatched reliability and ease of use. With a robust design catering to a wide range of industry standards, it is suitable for both indoor and outdoor installations, making it an excellent choice for enhancing safety and communication in diverse environments.
High degree of protection ensures durability in harsh environmental conditions
User-friendly design simplifies installation and maintenance processes
Extensive range of mounting types provides flexibility for various applications
LED technology offers energy efficiency and long service life
Related links
- AUER Signal ECO Series Yellow Strobe Beacon 120V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 120V ac IP66
- AUER Signal ECO Series Clear Strobe Beacon 120V IP66
- AUER Signal ECO Series Blue Strobe Beacon 120V IP66
- AUER Signal ECO Series Orange Strobe Beacon 120V IP66
- AUER Signal ECO Series Red Strobe Beacon 120V IP66
- AUER Signal ECO Series Green Strobe Beacon 120V IP66
