AUER Signal ECO Series Yellow Beacon 120V Steady, LED Bulb, IP66

Subtotal (1 unit)*

$108.16

(exc. GST)

$118.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.16

*price indicative

RS Stock No.:
617-654
Mfr. Part No.:
901017310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Black

Maximum Supply Voltage

120V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL, RoHS, EAC, CE

COO (Country of Origin):
AT
The AUER Signal Modular signal tower series is designed to enhance visibility and communication in various environments. This versatile product combines high-performance LED technology to deliver a range of signaling functions, including steady, flashing, and strobe beacons. The use of robust materials guarantees durability, ensuring that the signal tower withstands even the most challenging conditions. With user-friendly connection technology and a variety of color lenses, this product provides flexibility for different applications. Pre-assembled towers or individual configurations allow for easy installation, making it an ideal choice for both permanent and temporary setups. The unique piezo buzzer module adds an auditory alert to visual signals, ensuring that messages are conveyed effectively, even in noisy settings.

Delivers multiple signaling functions for enhanced clarity

Constructed from durable polycarbonate material to withstand harsh environments

Offers a user-friendly connection technology for effortless installation

Available in a variety of lens colors to suit different signaling needs

Can be configured as pre-assembled towers or individually customized modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy