AUER Signal N Series Clear Beacon 48V Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-604
- Mfr. Part No.:
- 442304408
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$237.82
(exc. GST)
$261.60
(inc. GST)
- RS Stock No.:
- 617-604
- Mfr. Part No.:
- 442304408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 271mA | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 271mA | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED strobe beacon, part of the N-Series, is designed for optimal visibility and durability in various applications. Engineered with cutting-edge technology, it incorporates three high-power LEDs that deliver vibrant lighting, ensuring effective signaling even in challenging environments. The device offers an extensive voltage range, accommodating both AC and DC power sources. Its sturdy polycarbonate housing promises resilience against the elements, maintaining functionality under diverse conditions. With options for horizontal and vertical mounting, this beacon is versatile for any installation. Additional features include a DIP switch for strobe selection and an impressive protection rating, making it suitable for industrial use.
High output from three powerful LEDs enhances visibility
Robust polycarbonate construction offers weather resistance
Flexible mounting options cater to various installation needs
DIP switch functionality allows for customized strobe settings
Impressive IP65 and IP67 rating ensures reliable operation in harsh conditions
Related links
- AUER Signal N Series Clear Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Clear Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Orange Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Green Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Clear Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Clear Steady Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Clear Strobe Beacon 240V IP67, IP65

