AUER Signal RDMHP Series Clear LED Beacon 24V ac/dc Pulsed, Flashing, Rotating, Strobe, Steady Vertical, Horizontal,

Subtotal (1 unit)*

$391.76

(exc. GST)

$430.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$391.76

*price indicative

RS Stock No.:
244-0235
Mfr. Part No.:
850524405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

LED Beacon

Light Effect

Pulsed, Flashing, Rotating, Strobe, Steady

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Vertical, Horizontal, Tube, Wall

Current Type

AC/DC

Base Diameter

110mm

Terminal Type

Screw

Maximum Supply Voltage

24V ac/dc

Minimum Operating Temperature

-30°C

Series

RDMHP

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL Type 4, 4X

COO (Country of Origin):
AT
The AUER Signal RDMHP type LED multifunction beacon is used for industrial and general applications. It has operating temperature range of -30 °C to +60 °C and nominal voltage 24V AC/DC. It comes with Clear lens colour and high protection class IP66 & impact resistance IK08.

Outstanding light intensity and excellent signal effect

Up to 184 Cd luminous intensity (colour-dependent)

Strobe/flashing/rotating/pulsing/dimming and steady- light functions

7 light functions externally controllable

A total of 15 different operating modes in 4 groups

Unique, appealing product design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy