AUER Signal N Series Clear Beacon 48V ac/dc Multi Strobe Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-638
- Mfr. Part No.:
- 442154408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$581.17
(exc. GST)
$639.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $581.17 |
*price indicative
- RS Stock No.:
- 617-638
- Mfr. Part No.:
- 442154408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V ac/dc | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V ac/dc | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe Beacon S from the N-Series is a state-of-the-art signaling solution designed for optimal visibility under various environmental conditions. Engineered with modern LED technology, it utilizes three high-power LEDs to ensure exceptional light output, making it ideal for both day and night use. The robust design features a polycarbonate housing that meets high IP protection standards, ensuring durability in challenging conditions. This beacon offers three distinct strobe patterns which can be easily switched externally, providing versatility for different applications. With a wide voltage range and excellent service life, this beacon is perfect for demanding industrial environments.
Utilizes advanced LED technology for superior brightness
Offers multiple strobe patterns for enhanced signaling versatility
Designed with high IP protection ratings for durability
Features a polycarbonate lens available in various colors to suit user needs
Related links
- AUER Signal N Series Clear Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Clear Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Yellow Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Blue Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Clear Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Clear Multi Strobe Beacon 240V ac/dc IP67, IP65
- AUER Signal N Series Orange Multi Strobe Beacon 48V ac/dc IP67, IP65
