AUER Signal N Series Clear Beacon 240V ac/dc Multi Strobe Horizontal, LED Bulb, IP65, IP67

Subtotal (1 unit)*

$668.13

(exc. GST)

$734.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$668.13

*price indicative

RS Stock No.:
617-639
Mfr. Part No.:
442154413
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Multi Strobe

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Horizontal

Current Consumption

170mA

Base Diameter

92mm

Housing Colour

Black

Maximum Supply Voltage

240V ac/dc

Series

N

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

133mm

IP Rating

IP65, IP67

Standards/Approvals

UL, EAC, CE

COO (Country of Origin):
AT
The AUER Signal Strobe beacon S from the N-Series is designed to deliver high-performance signaling tailored to demanding environments. Engineered with modern LED technology, it boasts a robust polycarbonate housing that ensures durability and longevity. This strobe beacon is not only equipped with multiple strobe patterns that can be switched externally but also offers a wide voltage range to cater to various installations. Ideal for both horizontal and vertical mounting, this beacon provides exceptional visibility even in bright conditions, making it a preferred choice for safety and alert systems across numerous applications. Its reliable design includes IP65 and IP67 ratings for superior protection against the elements, ensuring functionality in harsher settings.

Versatile mounting options enhance installation flexibility

LED technology ensures energy efficiency and low maintenance

Multiple strobe patterns allow for customization based on application needs

High degree of protection meets stringent industry standards

Impressive service life translates to reduced replacement costs

Compact design fits seamlessly into various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy