AUER Signal N Series Green Beacon 48V ac/dc Multi Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-762
- Mfr. Part No.:
- 442356408
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$441.56
(exc. GST)
$485.72
(inc. GST)
- RS Stock No.:
- 617-762
- Mfr. Part No.:
- 442356408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Multi Strobe | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 48V ac/dc | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Multi Strobe | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 48V ac/dc | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Advanced strobe beacon harnesses cutting-edge LED technology to deliver an impressive signaling solution suitable for various environments. Designed with versatility in mind, it features a modern polycarbonate housing and multiple lens color options, ensuring adaptability to different applications and aesthetic preferences. The product prides itself on its three high-power LEDs, which provide superior visibility, even in bright daylight conditions. This strobe beacon is engineered for both horizontal and vertical mounting, allowing easy installation wherever needed. Its robust design complies with IP65 and IP67 standards, promising durability and resistance against the elements, making it ideal for outdoor use.
Employs high-performance LEDs for optimal brightness and efficiency
Offers a wide voltage range, providing flexibility for various installations
Allows for easy switching between three distinct strobe patterns to cater to diverse signaling needs
Enables horizontal, vertical, and tube mounting, offering versatile placement options
Related links
- AUER Signal N Series Clear Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Orange Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Green Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 48V ac/dc IP65, IP67
- AUER Signal N Series Blue Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Yellow Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Red Multi Strobe Beacon 240V ac/dc IP65, IP67

