AUER Signal ECO Series Orange Beacon 240V Strobe Tube, LED Bulb, IP66

Subtotal (1 unit)*

$138.31

(exc. GST)

$152.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$138.31

*price indicative

RS Stock No.:
617-613
Mfr. Part No.:
900031313
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Maximum Supply Voltage

240V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Piezo buzzer module, designed for versatile application, combines reliable performance with user-friendly features to meet critical auditory signaling needs. Crafted for steady operation, it offers adjustable tone options, ensuring adaptability in various environments. Whether used in industrial settings or as part of custom installations, it delivers high-volume alerts that capture attention, enhancing safety and operational efficiency. Built to endure the demands of diverse applications, this module integrates seamlessly with existing configurations, making it an essential component in any signaling system.

Offers a loud 100 dB output for clear sound delivery

Allows for custom tone adjustment through a built-in potentiometer

Designed for compatibility with both AC and DC voltage supplies

Supports external tone switching for increased functionality

Provides a sturdy and reliable construction for long-lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy