AUER Signal ECO Series Clear Beacon 24V Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-621
- Mfr. Part No.:
- 900034405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$142.65
(exc. GST)
$156.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $142.65 |
*price indicative
- RS Stock No.:
- 617-621
- Mfr. Part No.:
- 900034405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower combines advanced LED technology and user-friendly design to deliver unparalleled visibility and reliability in industrial environments. Engineered specifically for versatility, it features a robust construction suitable for a variety of applications, ensuring that safety and efficiency are never compromised. With multiple beacon types including steady, flashing, and strobe options, this signal tower adapts seamlessly to your operational needs. Moreover, its high degree of protection (IP 66) guarantees performance in challenging conditions, making it an ideal choice for both indoor and outdoor installations.
Multiple lens colors are available to suit different visibility requirements
Pre-assembled towers ease the setup process for immediate use
LED light modules offer energy efficiency and long service life
Compatible with standard installations, including tube mounting options
User-friendly connection technology simplifies wiring and setup
Related links
- AUER Signal ECO Series Clear Strobe Beacon 240V IP66
- AUER Signal ECO Series Clear Strobe Beacon 120V IP66
- AUER Signal ECO Series Clear Strobe Beacon 24V IP66
- AUER Signal ECO Series Clear Strobe Beacon 24V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 24V IP66
- AUER Signal ECO Series Orange Strobe Beacon 24V IP66
- AUER Signal ECO Series Blue Strobe Beacon 24V IP66
- AUER Signal ECO Series Green Strobe Beacon 24V IP66
