AUER Signal ECO Series Orange Beacon 24V Strobe, LED Bulb, IP66

Subtotal (1 unit)*

$113.59

(exc. GST)

$124.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.59

*price indicative

RS Stock No.:
617-679
Mfr. Part No.:
901031405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Black

Maximum Supply Voltage

24V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL, CE, EAC, RoHS

COO (Country of Origin):
AT
The AUER Signal led strobe beacon is a versatile solution designed with high-performance features for various applications. Equipped with a robust housing and advanced connection technology, it ensures reliable operation in diverse environments. Its range of colors and beacon types enhances visibility while catering to specific safety requirements. The modular design allows for efficient configuration, ensuring seamless integration into existing systems. Whether you require a steady tone or a strobe effect, this product offers numerous options to suit your needs. This beacon operates efficiently within specified voltage limits, providing flexibility for installation across different platforms. With a long service life and impressive performance metrics, this led strobe beacon stands out as an essential choice for those prioritizing safety and functionality.

Delivers a powerful audible output with a steady or pulsing tone

Designed for flexible mounting options to fit various installation needs

Features comprehensive voltage compatibility to accommodate different power sources

Constructed with durable materials to withstand challenging condition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy