AUER Signal ECO Series Blue Beacon 24V Strobe Tube, LED Bulb, IP66
- RS Stock No.:
- 617-624
- Mfr. Part No.:
- 900035405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$142.64
(exc. GST)
$156.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $142.64 |
*price indicative
- RS Stock No.:
- 617-624
- Mfr. Part No.:
- 900035405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal XDF-LED strobe beacon represents cutting-edge innovation in visual signaling technology. Engineered for versatility, this beacon is ideal for a range of applications where high visibility is paramount. With its robust construction and striking LED array, it provides not only an effective warning solution but also ensures energy efficiency. Designed to operate flawlessly under various conditions, the XDF-LED strobe beacon meets the demands of both industrial and commercial environments. Its discerning design includes advanced features that enhance its performance and usability, making it a reliable choice for those who priorities safety and reliability in their signaling solutions.
Offers a vivid strobe light effect to catch attention instantly
Compatible with a wide voltage range, ensuring flexibility in usage
Utilizes high-efficiency LEDs that significantly reduce power consumption
Designed for easy installation with robust mounting options available
Related links
- AUER Signal ECO Series Blue Strobe Beacon 24V IP66
- AUER Signal ECO Series Blue Strobe Beacon 24V IP66
- AUER Signal ECO Series Blue Strobe Beacon 120V IP66
- AUER Signal ECO Series Blue Strobe Beacon 240V IP66
- AUER Signal ECO Series Orange Strobe Beacon 24V IP66
- AUER Signal ECO Series Yellow Strobe Beacon 24V IP66
- AUER Signal ECO Series Clear Strobe Beacon 24V IP66
- AUER Signal ECO Series Green Strobe Beacon 24V IP66
