AUER Signal ECO Series Yellow Beacon 120V Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-570
- Mfr. Part No.:
- 900017310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$125.70
(exc. GST)
$138.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.70 |
*price indicative
- RS Stock No.:
- 617-570
- Mfr. Part No.:
- 900017310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 120V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 120V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower offers a highly versatile solution for signaling applications. Combining robust construction with advanced LED technology, the product is designed to enhance visibility and operability across various environments. Offering multiple beacon types such as steady and strobe options, it is ideal for demanding settings. This tower supports configurations with user-friendly plug connections and is adaptable for numerous mounting types. Its durable polycarbonate housing ensures longevity and excellent performance under various operational conditions, making it suitable for industrial and commercial uses alike. With a comprehensive range of colors and light modes, this modular unit is designed to meet diverse signaling needs while being compliant with IP66 standards for entrusted protection against dust and water ingress.
Modular design allows for custom configurations according to specific requirements
Available in multiple lens colors to enhance visibility based on environmental conditions
Meets high protection standards, ensuring reliable performance even in challenging environments
User-friendly connection technology simplifies installation and maintenance processes
Comes with multiple beacon options, catering to varied signaling functions
Related links
- AUER Signal ECO Series Yellow Steady Beacon 120V ac IP66
- AUER Signal ECO Series Yellow Steady Beacon 120V IP66
- AUER Signal ECO Series Red Steady Beacon 120V IP66
- AUER Signal ECO Series Orange Steady Beacon 120V IP66
- AUER Signal ECO Series Green Steady Beacon 120V IP66
- AUER Signal ECO Series Blue Steady Beacon 120V IP66
- AUER Signal ECO Series Clear Steady Beacon 120V IP66
- AUER Signal T Series Yellow Steady LED Bulb Tube, IP66
