AUER Signal ECO Series Green Beacon 24V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-588
- Mfr. Part No.:
- 900026405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$124.67
(exc. GST)
$137.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.67 |
*price indicative
- RS Stock No.:
- 617-588
- Mfr. Part No.:
- 900026405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, CE, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, CE, EAC, RoHS | ||
- COO (Country of Origin):
- AT
The AUER Signal ECO70 series modular signal tower offers a versatile and robust solution for visual and audible signaling needs. Crafted with high-performance components, this signal tower integrates cutting-edge LED technology to ensure bright, reliable visibility in various conditions. The design accommodates multiple configurations to suit diverse applications, whilst the extensive range of mounting types provides flexibility for installation. From factory floors to outdoor settings, the ECO70 reliably serves as a beacon of safety and communication. Enhanced by user-friendly connection technology, it simplifies installation and maintenance processes, ensuring a seamless experience for operators. The combination of extensive color options and multi-functional modules enables tailored solutions, making the ECO70 a standout choice for professionals seeking efficient signaling solutions.
Modular design allows for easy configuration changes as needs evolve
Wide range of lens colors provides customization for specific signaling requirements
User-friendly connection technology facilitates hassle-free installation
High degree of protection ensures durability in challenging environments
Related links
- AUER Signal ECO Series Orange Flashing Beacon 24V IP66
- AUER Signal ECO Series Clear Flashing Beacon 24V IP66
- AUER Signal ECO Series Red Flashing Beacon 24V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 24V IP66
- AUER Signal ECO Series Blue Flashing Beacon 24V IP66
- AUER Signal ECO Series Green Flashing Beacon 24V IP66
- AUER Signal ECO Series Green Strobe Beacon 24V IP66
- AUER Signal ECO Series Green Flashing Beacon 24V IP66
