AUER Signal ECO Series Red Beacon 24V Flashing Tube, LED Bulb, IP66

Subtotal (1 unit)*

$124.67

(exc. GST)

$137.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.67

*price indicative

RS Stock No.:
617-577
Mfr. Part No.:
900022405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Maximum Supply Voltage

24V

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is designed to enhance operational visibility and safety in industrial environments. Offering an extensive range of high-luminosity LED light modules, it provides versatile functionality with steady, flashing, strobes, and multi-strobe beacon options. The innovative design integrates advanced user-friendly connection technology for easy installation and adaptability, ensuring a reliable solution for various applications. Constructed to withstand the elements with a high degree of protection, this tower ensures longevity and reliability across diverse working conditions. It accommodates both advanced LED modules and conventional incandescent bulbs, offering flexibility to organizations transitioning to LED technology. Users can customize configurations with pre-assembled towers or individual modules, making it an ideal choice for tailored operational demands.

High-performance LED modules ensure maximum visibility

Extensive range of mounting types is adaptable for various setups

User-friendly connection technology simplifies installation

Built with ultra-durable materials for enhanced protection against the elements

Offers flexibility with the option to use incandescent bulbs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy