AUER Signal ECO Series Orange Beacon 24V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-574
- Mfr. Part No.:
- 900021405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$124.67
(exc. GST)
$137.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.67 |
*price indicative
- RS Stock No.:
- 617-574
- Mfr. Part No.:
- 900021405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Orange | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | UL, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Orange | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals UL, RoHS, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal flashing beacon is an essential communication solution designed to enhance visibility and safety in various environments. The LED steady beacon offers an impressive performance with its robust construction and compatibility with multiple mounting options. Its high degree of protection means it can endure harsh weather conditions while maintaining optimal functionality. Equipped with advanced lighting technology, this beacon ensures reliable signaling, making it an ideal choice for industrial, commercial, or emergency applications. The flexible configuration options allow for easy integration into existing systems, further enhancing its versatility for users. With a range of colors available, it meets diverse needs while promoting effective visual communication.
Designed for easy configuration to meet individual requirements
Capable of withstanding extreme environmental conditions
Utilizes high-power LED technology for maximum lumen output
Offers multiple color options to cater to different signaling needs
Features user-friendly connection technology for simple installation
Related links
- AUER Signal ECO Series Orange Flashing Beacon 24V IP66
- AUER Signal ECO Series Orange Flashing Beacon 24V IP66
- AUER Signal ECO Series Orange Flashing Beacon 240V IP66
- AUER Signal ECO Series Orange Flashing Beacon 120V IP66
- AUER Signal ECO Series Green Flashing Beacon 24V IP66
- AUER Signal ECO Series Clear Flashing Beacon 24V IP66
- AUER Signal ECO Series Red Flashing Beacon 24V IP66
- AUER Signal ECO Series Blue Flashing Beacon 24V IP66
