AUER Signal ECO Series Green Beacon 24V Flashing Base, LED Bulb, IP66
- RS Stock No.:
- 617-284
- Mfr. Part No.:
- 902026405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$93.53
(exc. GST)
$102.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.53 |
*price indicative
- RS Stock No.:
- 617-284
- Mfr. Part No.:
- 902026405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Base | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Base | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower series from Auer signal is designed to enhance communication in various environments, offering exceptional versatility and reliability. This innovative product features a comprehensive range of high-luminosity LED light modules, providing visibility and alerting capabilities through steady, flashing, and strobe functions. The robust construction and user-friendly connection technology ensure easy installation and customization, catering to specific operational needs. With advanced protection ratings, the signal tower stands resilient in diverse conditions, making it an ideal choice for industrial and commercial applications where safety and efficiency are paramount.
High luminosity LEDs ensure optimal visibility from a distance
Available in various lens colors to suit individual requirements
Steady, flashing, and multi-strobe functions enhance communication
User-friendly mounting allows for quick and flexible installation
Compatible with both LED and incandescent light sources
Related links
- AUER Signal ECO Series Clear Flashing Beacon 24V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 24V IP66
- AUER Signal ECO Series Blue Flashing Beacon 24V IP66
- AUER Signal ECO Series Green Flashing Beacon 120V IP66
- AUER Signal ECO Series Green Flashing Beacon 240V IP66
- AUER Signal ECO Series Green Flashing Beacon 24V IP66
- AUER Signal ECO Series Green Flashing Beacon 24V IP66
- AUER Signal ECO Series Green Strobe Beacon 24V IP66
