AUER Signal ECO Series Green Beacon 24V Flashing, LED Bulb, IP66

Subtotal (1 unit)*

$108.15

(exc. GST)

$118.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.15

*price indicative

RS Stock No.:
617-673
Mfr. Part No.:
901026405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Black

Maximum Supply Voltage

24V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is designed to enhance visibility and communication in a variety of applications. Its robust design incorporates high-luminosity LED modules, providing options for different color lenses including orange, red, green, clear, blue, and yellow. The product is engineered for versatility, offering multiple mounting types to suit various installation environments. Its ease of connectivity and compatibility with PLC systems ensure efficient integration into existing setups. Featuring a high degree of protection, this signal tower is adept at withstanding harsh conditions, making it an ideal solution for both indoor and outdoor requirements. Whether you are upgrading your signaling systems or establishing a new installation, this product stands out with its reliability and performance.

High-performance LED lighting modules offer enhanced visibility

Flexible configurations with a variety of lens colors available

User-friendly connection technology allows for easy installation

Compatible with PLC systems for seamless operational integration

Designed for high environmental protection standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy