AUER Signal ECO Series Blue Beacon 24V Flashing Tube, LED Bulb, IP66
- RS Stock No.:
- 617-584
- Mfr. Part No.:
- 900025405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$137.18
(exc. GST)
$150.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $137.18 |
*price indicative
- RS Stock No.:
- 617-584
- Mfr. Part No.:
- 900025405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 30°C | |
| Series | ECO | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | EAC, CE, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 30°C | ||
Series ECO | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals EAC, CE, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is designed to enhance visibility in any environment, ensuring your operations run smoothly with clear signaling. Engineered for versatility, it showcases a prominent design that integrates seamlessly into various setups, making it an essential component for safety and communication. Its robust construction features high-luminosity LED light modules, delivering impressive brightness with multiple beacon functions, including steady, flashing, and strobe options. This offering also provides a choice of different lens colors, enabling tailored solutions for diverse applications, from industrial settings to event management. With user-friendly connection technology and extensive mounting options, this signal tower is set to meet both functionality and aesthetic demands, ensuring your alert systems are not only effective but also efficient.
High-performance light modules provide enhanced visibility
Available in various lens colors to match application requirements
User-friendly connection technology simplifies installation
Extensive range of mounting types caters to different environments
Compatible with PLC, ensuring integration with existing systems
Related links
- AUER Signal ECO Series Blue Flashing Beacon 120V IP66
- AUER Signal ECO Series Green Flashing Beacon 24V IP66
- AUER Signal ECO Series Blue Flashing Beacon 240V IP66
- AUER Signal ECO Series Clear Flashing Beacon 24V IP66
- AUER Signal ECO Series Orange Flashing Beacon 24V IP66
- AUER Signal ECO Series Red Flashing Beacon 24V IP66
- AUER Signal ECO Series Yellow Flashing Beacon 24V IP66
- AUER Signal ECO Series Blue Strobe Beacon 24V IP66
