AUER Signal ECO Series Yellow Beacon 240V Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-571
- Mfr. Part No.:
- 900017313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$125.70
(exc. GST)
$138.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.70 |
*price indicative
- RS Stock No.:
- 617-571
- Mfr. Part No.:
- 900017313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower series from Auer signal is designed to enhance visibility and communication in various environments. With a complete range of high-luminosity LED light modules, this product offers steady, flashing, and strobe beacon functions alongside audible alerts. It caters to diverse applications, ensuring that your operational requirements are met while complying with safety standards. The robust construction, featuring polycarbonate housing and multiple lens colors, ensures durability and reliability. The modular design allows easy configuration, enabling users to customize their installations to suit specific needs. With effective mounting options and user-friendly connection technology, this signal tower is ideal for both industrial and commercial settings, ensuring that important signals are clearly communicated, regardless of the environment.
Modular design allows for custom configurations based on specific needs
High-performance LED modules ensure optimal visibility
Each unit supports multiple lens colors for versatile applications
User-friendly connection technology simplifies installation
Robust housing provides longevity even in harsh environments
Related links
- AUER Signal ECO Series Yellow Steady Beacon 240V ac IP66
- AUER Signal ECO Series Yellow Steady Beacon 120V IP66
- AUER Signal ECO Series Yellow Steady Beacon 120V ac IP66
- AUER Signal ECO Series Yellow Steady Beacon 240V IP66
- AUER Signal ECO Series Green Steady Beacon 240V IP66
- AUER Signal ECO Series Orange Steady Beacon 240V IP66
- AUER Signal ECO Series Clear Steady Beacon 240V IP66
- AUER Signal ECO Series Red Steady Beacon 240V IP66
