AUER Signal ECO Series Yellow Beacon 240V Steady, LED Bulb, IP66
- RS Stock No.:
- 617-655
- Mfr. Part No.:
- 901017313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$108.16
(exc. GST)
$118.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.16 |
*price indicative
- RS Stock No.:
- 617-655
- Mfr. Part No.:
- 901017313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | ECO | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series ECO | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower ECO60 is an innovative lighting solution designed for high visibility and versatility in diverse environments. This state-of-the-art product features high-luminosity LED modules, making it ideal for both steady and flashing beacon functions. With an extensive range of vibrant lens colors and selectable operational modes, it ensures optimal signaling under various conditions. The simple user-friendly connection technology enables rapid setup and integration into existing systems, while the durable housing ensures long-lasting performance, even in demanding conditions. This signal tower is a secure and efficient choice for enhancing safety and alertness in industrial, commercial, and outdoor applications.
High-performance modules deliver superior illumination
Multiple lens colors provide options for diverse signaling needs
User-friendly connectivity simplifies installation and configuration
Suitable for PLC applications, supporting advanced automation
Related links
- AUER Signal ECO Series Yellow Steady Beacon 240V IP66
- AUER Signal ECO Series Red Steady Beacon 240V IP66
- AUER Signal ECO Series Blue Steady Beacon 240V IP66
- AUER Signal ECO Series Orange Steady Beacon 240V IP66
- AUER Signal ECO Series Green Steady Beacon 240V IP66
- AUER Signal ECO Series Clear Steady Beacon 240V IP66
- AUER Signal ECO Series Clear Steady Beacon 240V IP66
- AUER Signal ECO Series Red Steady Beacon 240V IP66
