AUER Signal Q Series Clear Beacon 120V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-506
- Mfr. Part No.:
- 874164310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$298.92
(exc. GST)
$328.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.92 |
*price indicative
- RS Stock No.:
- 617-506
- Mfr. Part No.:
- 874164310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Housing Colour | Red | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 120V | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Housing Colour Red | ||
Terminal Type Screw | ||
Maximum Supply Voltage 120V | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady beacon is designed to provide exceptional visibility and reliability in a variety of applications. This robust beacon features a compact square housing made from high-quality polycarbonate, ensuring resilience against tough environmental conditions. With its modern LED technology, it offers an impressive luminous intensity to guarantee effective signaling, whether in industrial settings or general use. The unique internal diffuser and special lens pattern provide a 360-degree visibility, making it ideal for alerting personnel from all angles. Combined with an IP66 protection rating, this beacon is built to endure harsh weather while delivering consistent performance, bringing peace of mind to users and enhancing safety in any situation.
Non-corrosive polycarbonate housing withstands exposure to the elements
LED lights offer energy efficiency alongside bright signaling capability
Versatile mounting options cater to varying installation needs
High degree of impact resistance ensures durability in rugged environments
Available in multiple lens colors, allowing for customization to meet specific signaling requirements
Related links
- AUER Signal Q Series Blue Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Orange Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Red Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Green Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal T Series Clear Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Clear Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Clear Flashing LED Bulb Tube, IP66
