AUER Signal Q Series Clear Beacon 48V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-510
- Mfr. Part No.:
- 874164408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$250.74
(exc. GST)
$275.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.74 |
*price indicative
- RS Stock No.:
- 617-510
- Mfr. Part No.:
- 874164408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 48V | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 48V | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady beacon is designed for optimal visual signaling in both industrial and general applications. With a modern cubic design and vibrant orange polycarbonate housing, this beacon not only enhances safety but also adds a touch of style to your setup. Its 360° signaling capability ensures high visibility from all angles, making it ideal for various settings. Built with advanced LED technology, this beacon offers dual functionality – a steady or flashing light – that can be easily toggled for different situations. The robust construction is complemented by impressive ingress protection ratings, ensuring reliability in harsh environments. With an impressive service life and efficient power consumption, this beacon represents cutting-edge innovation, combining functionality with durability for lasting performance.
Offers exceptional 360° visibility to maximize signaling effectiveness
Easily switch between steady and flashing light modes according to your needs
Constructed from UV-stabilized material for increased longevity and resilience
Designed for easy external switching, simplifying installation and operation
Related links
- AUER Signal Q Series Clear Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Orange Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Red Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Blue Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Green Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Clear Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Clear Flashing LED Bulb Tube, IP66
