AUER Signal Q Series Orange Beacon 120V Flashing, Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$298.92

(exc. GST)

$328.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.92

*price indicative

RS Stock No.:
617-502
Mfr. Part No.:
874161310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Red

Terminal Type

Screw

Maximum Supply Voltage

120V

Series

Q

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

RoHS, UL, CE, EAC

COO (Country of Origin):
AT
The AUER Signal Steady and flashing beacon from the Q-Series is meticulously designed to enhance visibility and safety in various environments. This innovative device boasts an impressive cubic design, paired with state-of-the-art LED technology, ensuring a robust performance under diverse conditions. Offering both steady and flashing light options, it can seamlessly adapt to different applications, be it industrial settings or general use. The beacon's high luminous intensity guarantees excellent signaling effects, while its durable housing ensures long-lasting operation, further complemented by a service life exceeding 50,000 hours. With an IP66 protection rating, it effectively withstands harsh weather conditions, making it a reliable choice for outdoor installations. The easily accessible mounting options and minimal installation requirements elevate its usability, making this beacon a practical solution for both experts and casual users alike.

High degree of protection against dust and moisture

Lightweight construction allows for easy installation

Optional external switching capability for versatile operation

Available in multiple colors to suit different signaling needs

Compatible with various mounting accessories for customized setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy