AUER Signal Q Series Green Beacon 120V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-516
- Mfr. Part No.:
- 874166310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$298.92
(exc. GST)
$328.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.92 |
*price indicative
- RS Stock No.:
- 617-516
- Mfr. Part No.:
- 874166310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 120V | |
| Minimum Operating Temperature | 30°C | |
| Series | Q | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 120V | ||
Minimum Operating Temperature 30°C | ||
Series Q | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Steady and flashing beacon presents an optimal solution for effective signaling in a variety of applications, merging modern LED technology with robust construction. Designed primarily for industrial and general use, this device excels in offering both steady and flashing light modes, ensuring clear visibility across distances. The compact 94mm cubic design, crafted from UV-stabilized polycarbonate, enhances durability while providing vibrant color options. The internal diffuser paired with a specialized lens pattern achieves an impressive 360-degree signaling effect, promoting safety and awareness. With its high luminous intensity and interchangeable light sources, this beacon is an indispensable asset for any workplace requiring reliable signaling.
Suitable for a wide range of industrial applications
Compact design allows for versatile mounting options
High degree of protection against dust and water ingress
Long service life significantly reduces maintenance costs
Available in multiple colors to suit various signaling needs
Related links
- AUER Signal Q Series Blue Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Clear Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Orange Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Red Flashing LED Bulb Tube, IP66
- AUER Signal T Series Green Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Green Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Green Flashing LED Bulb Tube, IP66
