AUER Signal Q Series Yellow Beacon 120V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-518
- Mfr. Part No.:
- 874167310
- Brand:
- AUER Signal
Subtotal (1 unit)*
$298.92
(exc. GST)
$328.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $298.92 |
*price indicative
- RS Stock No.:
- 617-518
- Mfr. Part No.:
- 874167310
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 120V | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 120V | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED beacon from the Q-Series is designed for optimal visibility and durability, making it an essential component for industrial and general applications. Featuring a 94 mm cubic design, this steady beacon ensures high luminous intensity while being robust enough to withstand harsh environmental conditions. With the modern LED technology integrated into its construction, it delivers an impressive performance, providing both steady and flashing light configurations. Importantly, the beacon is crafted from UV-stabilized polycarbonate material and holds a high degree of protection rated at IP66, ensuring its suitability for demanding settings. Furthermore, the unique lens pattern offers a 360° signaling effect, making it a reliable choice where visibility is crucial.
Designed for front and lateral signaling effectiveness
Internal diffuser enhances light distribution for improved visibility
Compatible with multiple voltage options for diverse applications
Extremely low duty cycle of 100% ensures continuous operation
Impact resistance rated at IK09 ensures reliability in tough environments
Optional accessories available for varied mounting solutions
Related links
- AUER Signal Q Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Blue Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Clear Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Orange Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Green Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Red Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Steady LED Bulb Tube, IP66
