AUER Signal Q Series Blue Beacon 120V Flashing, Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$298.92

(exc. GST)

$328.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.92

*price indicative

RS Stock No.:
617-511
Mfr. Part No.:
874165310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Red

Terminal Type

Screw

Maximum Supply Voltage

120V

Series

Q

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

UL, RoHS, EAC, CE

COO (Country of Origin):
AT
The AUER Signal Steady and flashing beacon combines modern LED technology with exceptional functionality, designed to deliver reliable visual signaling for industrial and general applications. Featuring a robust cubic housing made from durable polycarbonate, it is engineered to withstand demanding environments while ensuring impressive luminous intensity. The unique internal diffuser and special lens pattern provide a comprehensive 360° signaling effect, making it a preferred choice for optimal visibility. Whether you need a steady or flashing light, this beacon can be easily switched externally to suit various operational requirements. With its high degree of protection and impact resistance, it promises longevity and effectiveness, ensuring your signaling needs are met even under challenging conditions.

Highly visible with robust luminous intensity for effective signaling

Versatile operation allows for both steady and flashing light options

Durable polycarbonate housing provides exceptional impact resistance

Internal diffuser maximizes light spread for optimal signaling

Wide operating temperature range ensures reliability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy