AUER Signal T Series Clear Beacon 120V Flashing, Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$224.45

(exc. GST)

$246.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.45

*price indicative

RS Stock No.:
617-266
Mfr. Part No.:
859504310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Black

Terminal Type

Screw

Maximum Supply Voltage

120V

Series

T

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

EAC, RoHS, UL, CE

COO (Country of Origin):
AT
The AUER Signal LED Steady and flashing beacon from the TDC series is engineered to provide exceptional visibility in various industrial and general applications. Designed with modern LED technology, it ensures that your signaling is clear and effective. With its robust polycarbonate housing and a weather-resistant rating of IP66, this beacon is built to withstand harsh conditions while delivering a reliable lighting solution. The innovative modular design allows for seamless external switching between steady and flashing modes, making it versatile for different operational scenarios. Whether you're looking to enhance safety protocols or improve visibility on site, this beacon stands as a reliable choice for performance and durability.

High degree of protection ensures durability in challenging environments

Modular design allows for user-friendly installation and maintenance

Service life of over 50,000 hours maximizes long-term reliability

Multiple lens colors provide customized visibility options

Compatible with various mounting types, offering flexibility for installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy