AUER Signal Q Series Clear Beacon 240V Flashing, Steady Tube, LED Bulb, IP66

Subtotal (1 unit)*

$442.40

(exc. GST)

$486.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$442.40

*price indicative

RS Stock No.:
617-408
Mfr. Part No.:
874264413
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Housing Colour

Red

Terminal Type

Screw

Maximum Supply Voltage

240V

Minimum Operating Temperature

30°C

Series

Q

Maximum Operating Temperature

60°C

Height

94mm

IP Rating

IP66

Standards/Approvals

CE, EAC, UL, RoHS

COO (Country of Origin):
AT
The AUER Signal QDM LED steady and flashing beacon from Auer signal is designed for those who demand reliability and visibility in their signaling solutions. Crafted for both industrial and general applications, this beacon features a high-performance LED light source that provides exceptional luminosity. With a robust housing made from UV-stabilized polycarbonate, it ensures durability in even the most challenging environments. The device can easily switch between steady and flashing light modes, catering to various signaling needs. Furthermore, its modern technology allows for a comprehensive 360-degree signaling effect, making it an ideal choice for effective safety and alert systems.

Compatible with multiple mounting options, allowing for versatile installation

Enhanced visibility with a luminous intensity of 78 Cd

Operating temperature range accommodates both low and high extremes

Impact resistance rated at IK09 protects against physical damage

Cable entry options provide flexibility for various application requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy