AUER Signal N Series Blue Beacon 240V Strobe Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-498
- Mfr. Part No.:
- 442105313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$558.40
(exc. GST)
$614.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $558.40 |
*price indicative
- RS Stock No.:
- 617-498
- Mfr. Part No.:
- 442105313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Current Consumption | 74mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Current Consumption 74mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED strobe beacon in the N-Series is crafted for versatility and reliability, making it an indispensable device for signaling in various environments. This robust beacon utilizes modern LED technology, incorporating high-power LEDs to deliver a brilliant warning signal. With a compact design featuring a polycarbonate housing, it ensures durability whilst offering exceptional protection against environmental factors. The device operates efficiently across a wide voltage range, making it suitable for a multitude of installations. Its adjustable strobe settings can be easily configured via a DIP switch, allowing for tailored signaling solutions. This beacon combines advanced technology with ease of use, ensuring optimal performance in demanding situations.
Utilizes three high-power LEDs for bright and effective signaling
Employs a wide voltage range compatible with both AC and DC systems
Offers a selection of strobe and double strobe modes for customized signaling
Designed with an IP65 and IP67 rating, ensuring protection against dust and water
Supports multiple mounting types, allowing adaptability for various installation scenarios
Related links
- AUER Signal N Series Blue Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Clear Strobe Beacon 240V IP65, IP67
- AUER Signal N Series Red Strobe Beacon 240V IP65, IP67
- AUER Signal N Series Blue Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Clear Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Blue Flashing LED Bulb Horizontal IP67
- AUER Signal N Series Yellow Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 240V ac/dc IP65, IP67
