AUER Signal N Series Red Beacon 240V Strobe Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-492
- Mfr. Part No.:
- 442102313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$558.18
(exc. GST)
$614.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $558.18 |
*price indicative
- RS Stock No.:
- 617-492
- Mfr. Part No.:
- 442102313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Horizontal | |
| Current Consumption | 74mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EAC, CE, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Horizontal | ||
Current Consumption 74mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EAC, CE, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon from the N-Series is a cutting-edge signaling solution designed to enhance visibility and safety in various environments. Featuring modern LED technology, this beacon incorporates three high-power LEDs that deliver impressive illumination while being energy efficient. Its robust polycarbonate housing and range of lens colors ensure durability and versatility, making it suitable for a diverse array of applications. With options for both horizontal and vertical mounting, this beacon adapts seamlessly to various installations. The ability to select strobe or double strobe modes via a DIP switch provides flexibility for specific signaling needs, while its high degree of protection (IP 65 & IP 67) ensures reliable performance even in challenging conditions.
Modern LED technology offers enhanced energy efficiency and longevity
Multiple lens color options provide versatility for different signaling requirements
High degree of protection ensures reliability in harsh environments
Flexible mounting options simplify installation in various orientations
DIP switch selection allows for tailored strobe signaling
Related links
- AUER Signal N Series Clear Strobe Beacon 240V IP65, IP67
- AUER Signal N Series Blue Strobe Beacon 240V IP65, IP67
- AUER Signal N Series Clear Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Red Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Red Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Yellow Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Blue Multi Strobe Beacon 240V ac/dc IP65, IP67
