AUER Signal N Series Blue Beacon 240V ac/dc Multi Strobe Horizontal, LED Bulb, IP65, IP67

Subtotal (1 unit)*

$668.13

(exc. GST)

$734.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$668.13

*price indicative

RS Stock No.:
617-641
Mfr. Part No.:
442155413
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Multi Strobe

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Horizontal

Current Consumption

170mA

Base Diameter

92mm

Housing Colour

Black

Maximum Supply Voltage

240V ac/dc

Series

N

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

133mm

IP Rating

IP65, IP67

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT
The AUER Signal Strobe beacon S from the N-Series redefines signaling with cutting-edge LED technology. Crafted for both functionality and durability, this beacon features a robust housing made of black polycarbonate, ensuring its resilience in various environmental conditions. Its versatility is evident through multiple mounting options, allowing for horizontal, vertical, tube, or magnetic installation. The impressive performance is driven by three high-power LEDs, providing excellent visibility even in bright surroundings. With its IP65 and IP67 ratings, this beacon is well-protected against dust and water ingress, making it suitable for any challenging application. Whether you need a distinct visual warning or a reliable signaling device for your site, this strobe beacon stands as an optimal choice to meet your needs effectively.

High-performance LED lights ensure visibility is maintained in all conditions

Multiple strobe patterns provide flexibility tailored to specific signaling requirements

Robust polycarbonate housing guarantees longevity in harsh environments

Easy installation through various mounting configurations offers versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy