AUER Signal N Series Blue Beacon 120V Strobe Horizontal, LED Bulb, IP65, IP67

Subtotal (1 unit)*

$558.40

(exc. GST)

$614.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$558.40

*price indicative

RS Stock No.:
617-497
Mfr. Part No.:
442105310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

74mA

Mount Type

Horizontal

Base Diameter

92mm

Housing Colour

Black

Maximum Supply Voltage

120V

Series

N

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

133mm

IP Rating

IP65, IP67

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT
The AUER Signal Strobe beacon S from the N-Series is an advanced signaling solution tailored for both robust industrial environments and sophisticated settings. With its modern LED technology, this product features three high-power LEDs that deliver exceptional visibility. This beacon is designed with versatility in mind, offering a wide voltage range for maximum compatibility. The strobe or double strobe function can be easily selected via a DIP switch, catering to varying signaling needs. Suitable for horizontal and vertical mounting configurations, this beacon ensures seamless integration into existing setups. Additionally, its IP65 and IP67 protection ratings make it remarkably resilient to dust and water, making it ideal for challenging operational conditions. The durable housing, available in a striking black polycarbonate finish, enhances its aesthetic appeal while guaranteeing long-term performance.

Modern LED technology enhances visibility in various conditions

Wide voltage range accommodates diverse power supply requirements

User-friendly DIP switch allows quick selection between strobe modes

Robust IP65 and IP67 ratings provide protection against dust and water

Versatile mounting options facilitate easy installation in any environment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy