AUER Signal N Series Clear Beacon 240V Strobe Horizontal, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-495
- Mfr. Part No.:
- 442104313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$558.40
(exc. GST)
$614.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $558.40 |
*price indicative
- RS Stock No.:
- 617-495
- Mfr. Part No.:
- 442104313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 74mA | |
| Mount Type | Horizontal | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Series | N | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 74mA | ||
Mount Type Horizontal | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Series N | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon is a cutting-edge lighting solution designed to provide high visibility and effective signaling in various environments. Featuring modern LED technology with three high-power LEDs, it delivers exceptional brightness and reliability. This product is engineered for versatile mounting options, ensuring it can adapt to your specific needs, whether horizontal or vertical. With a robust polycarbonate housing that meets high IP65 and IP67 protection standards, it guarantees durability in challenging conditions. The beacons user-friendly design allows easy selection between strobe and double strobe functions via a DIP switch, making it ideal for a range of applications, from industrial settings to safety signage. Enhanced by a wide voltage range, this beacon is compatible with both AC and DC power supplies, ensuring dependable operation across different systems.
Offers multiple lens colors for versatile signaling options
Designed to operate effectively across various environmental conditions
Easy installation with flexible mounting configurations available
Low power consumption, ensuring cost-effective operation
High signal visibility, suitable for both daytime and night time use
Related links
- AUER Signal N Series Clear Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Clear Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Clear Strobe Beacon 48V IP65, IP67
- AUER Signal N Series Blue Strobe Beacon 240V IP65, IP67
- AUER Signal N Series Red Strobe Beacon 240V IP65, IP67
- AUER Signal N Series Yellow Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Blue Multi Strobe Beacon 240V ac/dc IP65, IP67
