AUER Signal N Series Blue Beacon 240V Flashing, Steady Horizontal, LED Bulb, IP65, IP67

Subtotal (1 unit)*

$619.90

(exc. GST)

$681.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$619.90

*price indicative

RS Stock No.:
617-553
Mfr. Part No.:
440105413
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

40mA

Mount Type

Horizontal

Base Diameter

60mm

Housing Colour

Black

Maximum Supply Voltage

240V

Minimum Operating Temperature

-30°C

Series

N

Maximum Operating Temperature

60°C

Height

131mm

IP Rating

IP65, IP67

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT
The AUER Signal Steady and flashing beacon from the N-Series is engineered for versatility and visibility in various environments. Combining modern LED technology with robust build quality, this beacon offers a brilliant light output that captures attention while ensuring durability and reliability. Its sleek polycarbonate housing is designed not only for aesthetic appeal but also to withstand harsh conditions, fulfilling high protection standards. This beacon is suitable for both steady and flashing lighting modes, providing flexibility for diverse signaling requirements. With an impressive operating temperature range and a long service life exceeding 50,000 hours, it is built to perform efficiently under various conditions, making it an ideal choice for professionals seeking dependable signaling solutions.

Modern LED technology ensures high luminosity and visibility

Versatile operation allows users to switch between steady and flashing light modes easily

Polycarbonate housing provides excellent durability against environmental elements

Impressive protection ratings of IP65 and IP67 ensure operational reliability

Available in a variety of lens colors to suit different signaling needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy