AUER Signal M22 Series Clear Beacon 24V Flashing, Steady Panel, LED Bulb, IP65

Subtotal (1 unit)*

$168.59

(exc. GST)

$185.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.59

*price indicative

RS Stock No.:
617-873
Mfr. Part No.:
801504405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

37mA

Mount Type

Panel

Base Diameter

44mm

Housing Colour

Black

Maximum Supply Voltage

24V

Minimum Operating Temperature

-25°C

Series

M22

Maximum Operating Temperature

60°C

Height

76mm

IP Rating

IP65

Standards/Approvals

EAC, CE, UL

COO (Country of Origin):
AT
The AUER Signal Visual panel mount equipment M22-series represents a cutting-edge solution for effective signaling in industrial applications. Its modern LED technology ensures clarity, while versatile mounting options accommodate various panel sizes. Designed for both steady and flashing light operations, this beacon enhances visibility and communication in critical environments. With an impressive IP65 protection rating, the product remains reliable under challenging conditions. It is user-friendly, featuring simple connection technology for swift installation and adaptability to different mounting requirements. This equipment is not only durable but also boasts a lengthy service life, making it a dependable choice for diverse applications, from manufacturing to logistics.

Provides high visibility in both steady and flashing modes

Designed for easy installation with user-friendly connection technology

Durable construction with a robust IP65 protection rating

Compatible with multiple panel sizes for versatile installation

Long service life ensures reliable performance over time

Wide operating temperature range suitable for various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy