AUER Signal M22 Series Yellow Beacon 24V Steady, Flashing, LED Bulb, IP65

Subtotal (1 unit)*

$168.59

(exc. GST)

$185.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.59

*price indicative

RS Stock No.:
617-884
Mfr. Part No.:
801507405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Housing Colour

Grey

Terminal Type

Screw

Maximum Supply Voltage

24V

Series

M22

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Height

76mm

IP Rating

IP65

Standards/Approvals

EAC, RoHS, UL, CE

COO (Country of Origin):
AT
The AUER Signal Innovative visual panel mount equipment offers a reliable and versatile solution for signaling in both industrial and general applications. With an impressive display that easily captures attention, it employs modern LED technology to provide steady or flashing signals, allowing for seamless configuration to suit specific needs. Designed for user convenience, the panel features a trusted connection technology alongside a robust housing that affords excellent protection against the elements, making it a dependable choice in demanding environments. Its multiple lens color options ensure visibility from various angles, ensuring it meets the varied requirements of contemporary applications.

Durable polycarbonate housing is available in black or grey

A variety of lens colors, including orange, red, clear, blue, green, and yellow, enhance visibility

Compact panel sizes accommodate versatile mounting options

Light source comprises nine high-efficiency LEDs, ensuring low-energy consumption

Efficient strobe frequency provides effective signaling at 2 Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy