AUER Signal M22 Series Blue Beacon 24V Flashing, Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 617-714
- Mfr. Part No.:
- 800505405
- Brand:
- AUER Signal
Subtotal (1 unit)*
$154.60
(exc. GST)
$170.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.60 |
*price indicative
- RS Stock No.:
- 617-714
- Mfr. Part No.:
- 800505405
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 26mA | |
| Mount Type | Panel | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 24V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, EAC, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 26mA | ||
Mount Type Panel | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 24V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, EAC, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Panel-mounted equipment redefines visibility with advanced LED technology. Designed for versatility, it serves well in both industrial and general applications, ensuring optimal signaling in various environments. The steady or flashing beacon feature, easily switchable externally, allows for flexible use across different scenarios. With a robust construction from durable polycarbonate materials, this beacon withstands the rigors of heavy-duty operation while maintaining its bright signaling capabilities. The light source comprises multiple LEDs that promise remarkable longevity, making it a reliable choice for long-term use. Enhanced protection against environmental factors with an IP65 rating ensures that it remains functional under challenging conditions. Compact in size, it offers user-friendly connection technology, making installation a breeze.
Seamless switching between steady and flashing light modes enhances versatility
High-quality polycarbonate housing provides durability and impact resistance
IP65 protection rating ensures resilience against dust and water ingress
User-friendly screw/plug-in terminal allows for quick and easy installations
Compact size fits easily into various panel configurations
Related links
- AUER Signal M22 Series Blue Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb, IP65
