AUER Signal M22 Series Yellow Beacon 12V Flashing, Steady Panel, LED Bulb, IP65

Subtotal (1 unit)*

$154.60

(exc. GST)

$170.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.60

*price indicative

RS Stock No.:
617-297
Mfr. Part No.:
800507404
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Flashing, Steady

Lens Colour

Yellow

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

45mA

Mount Type

Panel

Base Diameter

30mm

Housing Colour

Black

Maximum Supply Voltage

12V

Minimum Operating Temperature

-25°C

Series

M22

Maximum Operating Temperature

60°C

Height

6mm

IP Rating

IP65

Standards/Approvals

EAC, CE, UL

COO (Country of Origin):
AT
The AUER Signal Visual panel mount equipment offers a modern solution for effective signaling in various industrial and general applications. Designed to accommodate diverse panel sizes, it utilizes advanced LED technology, ensuring both steady and flashing light options to cater to different signaling needs. Its robust construction features a high degree of protection, meeting the stringent IP65 standards, making it suitable for challenging environments. The unique connection technology simplifies installation while providing reliable performance. Additionally, the lightweight yet durable housing ensures longevity and ease of use, making this product a reliable choice for professionals seeking dependable signaling solutions.

Modern LED technology enhances visibility and signal effectiveness

User-friendly connection technology simplifies the installation process

High protection rating ensures suitability for harsh environments

Multiple lens color options provide flexibility for different applications

Service life exceeds 100,000 hours, reducing maintenance needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy