AUER Signal M22 Series Red Beacon 12V Steady, Flashing Panel, LED Bulb, IP65

Subtotal (1 unit)*

$168.59

(exc. GST)

$185.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$168.59

*price indicative

RS Stock No.:
617-868
Mfr. Part No.:
801502404
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

62mA

Mount Type

Panel

Base Diameter

44mm

Housing Colour

Black

Maximum Supply Voltage

12V

Minimum Operating Temperature

-25°C

Series

M22

Maximum Operating Temperature

60°C

Height

76mm

IP Rating

IP65

Standards/Approvals

CE, EAC, UL

COO (Country of Origin):
AT
The AUER Signal Visual panel mount equipment represents a sophisticated blend of modern LED technology and rugged design, ideal for various industrial and general applications. With its robust polycarbonate housing available in black or grey, this device not only offers aesthetic appeal but also ensures long-lasting durability. The unit features both steady and flashing light options, providing versatile signaling capabilities to suit any operational need. Its user-friendly connection technology simplifies installation, while the compact panel size allows for integration into diverse mounting environments. With high protection ratings, this beacon is designed to withstand challenging conditions, making it an exceptional choice for reliable signaling in a wide range of scenarios.

Available in multiple lens colors to meet specific signaling needs

Offers an extensive operating temperature range, enhancing reliability in various environments

Boasts a service life of up to 100,000 hours for reduced maintenance requirements

Incorporates multiple voltage options for flexibility in different applications

Utilizes high-grade materials to provide a significant degree of ingress protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy