AUER Signal M22 Series Green Beacon 12V Flashing, Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 617-829
- Mfr. Part No.:
- 800506404
- Brand:
- AUER Signal
Subtotal (1 unit)*
$154.33
(exc. GST)
$169.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.33 |
*price indicative
- RS Stock No.:
- 617-829
- Mfr. Part No.:
- 800506404
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Panel | |
| Current Consumption | 45mA | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -25°C | |
| Series | M22 | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, CE, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Panel | ||
Current Consumption 45mA | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -25°C | ||
Series M22 | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals EAC, CE, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal state-of-the-art visual panel mount equipment is designed to meet the demanding needs of industrial applications. With its advanced LED technology, the product ensures excellent visibility whether in steady or flashing mode. Its robust housing, available in black or grey, combines durability with modern aesthetics. The device is user-friendly, featuring a simple connection technology for hassle-free installation. Whether utilizing it in low-light settings or well-lit environments, this panel mount equipment delivers impressive performance with its high degree of protection, making it suitable for various general applications. The carefully engineered design and impressive specifications ensure that this equipment not only meets but exceeds the expectations of modern signaling solutions.
Excellent signal visibility in diverse lighting conditions
Robust housing with a high degree of protection against environmental factors
User-friendly design for easy installation and connectivity
Versatile color options for different aesthetic needs
Significant service life, ensuring longevity and reliability
Related links
- AUER Signal M22 Series Green Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
- AUER Signal N Series Green Flashing LED Bulb Tube IP67
- AUER Signal M22 Series Orange Steady LED Bulb Panel, IP65
- AUER Signal M22 Series Green Steady LED Bulb, IP65
- AUER Signal M22 Series Red Steady LED Bulb Panel, IP65
