AUER Signal M22 Series Clear Beacon 12V Flashing, Steady Panel, LED Bulb, IP65
- RS Stock No.:
- 617-708
- Mfr. Part No.:
- 800504404
- Brand:
- AUER Signal
Subtotal (1 unit)*
$154.60
(exc. GST)
$170.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.60 |
*price indicative
- RS Stock No.:
- 617-708
- Mfr. Part No.:
- 800504404
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Clear | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 45mA | |
| Mount Type | Panel | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 12V | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL, CE, EAC | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Clear | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 45mA | ||
Mount Type Panel | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 12V | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals UL, CE, EAC | ||
- COO (Country of Origin):
- AT
The AUER Signal LED beacon is engineered for versatility and reliability, perfect for industrial and general applications. The panel-mount equipment features a diameter of 30 mm, promising a bold presence with either steady or flashing light options. Enhanced visibility is guaranteed with modern LED technology that provides excellent signal effectiveness. Designed with user-friendly connection technology, installation is remarkably straightforward, ensuring that your operations run smoothly without unnecessary delays. With robust protection rated at IP65, this beacon is built to endure harsh environments, making it an ideal choice for outdoor use. The adaptable housing options and range of lens colors cater to various aesthetic and functional needs, enabling seamless integration into any application.
Available in multiple lens colors for customization
Energy-efficient LED technology reduces power consumption
High degree of protection ensures reliability in tough conditions
Screw/plug-in terminal connection technology for simplified wiring
Related links
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb, IP65
- AUER Signal M22 Series Green Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Blue Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Yellow Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Clear Flashing LED Bulb Panel, IP65
- AUER Signal M22 Series Orange Steady LED Bulb Panel, IP65
