AUER Signal M22 Series Orange Beacon 12V Steady, Flashing Panel, LED Bulb, IP65

Subtotal (1 unit)*

$154.60

(exc. GST)

$170.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$154.60

*price indicative

RS Stock No.:
617-704
Mfr. Part No.:
800501404
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Orange

Housing Material

Polycarbonate

Bulb Type

LED

Current Consumption

45mA

Mount Type

Panel

Base Diameter

30mm

Housing Colour

Black

Maximum Supply Voltage

12V

Minimum Operating Temperature

-25°C

Series

M22

Maximum Operating Temperature

60°C

Height

6mm

IP Rating

IP65

Standards/Approvals

UL, CE, EAC

COO (Country of Origin):
AT
The AUER Signal Visual panel mount equipment M22 Series is designed to enhance your signaling needs with modern LED technology. This innovative beacon offers a dual mode of operation – steady or flashing – ensuring clear communication for industrial and general applications. With a compact design and robust construction, the panel mount equipment is suitable for a variety of mounting scenarios, including a panel size of Ø22.5 mm. Built with high-quality polycarbonate, it withstands harsh environments while providing excellent visibility. Additionally, the user-friendly connection technology simplifies installation, making it accessible for all users. Its high degree of protection, rated IP65, ensures durability, giving you peace of mind in demanding situations.

Modern LED technology provides an efficient and effective signaling solution

Available in multiple lens colors to suit various operational requirements

User-friendly connection technology makes installation quick and hassle-free

Designed to fit standard panel sizes, facilitating versatile mounting options

Robust housing ensures longevity and performance in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy