AUER Signal ECO Series Clear Beacon 120V Strobe Base, LED Bulb, IP66

Subtotal (1 unit)*

$111.02

(exc. GST)

$122.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.02

*price indicative

RS Stock No.:
617-293
Mfr. Part No.:
902034310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Clear

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Housing Colour

Black

Maximum Supply Voltage

120V

Minimum Operating Temperature

30°C

Series

ECO

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

CE, EAC, UL, RoHS

COO (Country of Origin):
AT
The AUER Signal Modular signal tower offers a versatile solution for visual and audible signaling needs. Designed to ensure maximum visibility, it features high-luminosity LED light modules that can be configured into various beacon types, including steady, flashing, and strobe. The product is expertly constructed with a robust polycarbonate housing, promising durability in harsh conditions while maintaining a sleek aesthetic. Additionally, it accommodates a range of mounting styles, making installation straightforward across diverse applications. With pre-configured options available, users can select from different lens colors, ensuring clarity in communication and safety protocols.

Flexible configuration allows for tailored signaling solutions

User-friendly connection technology facilitates quick installation

Robust polycarbonate housing withstands challenging environmental factors

Extensive range of mounting types enhances application versatility

High degree of protection ensures reliability and longevity

Available in multiple lens colors to suit various operational needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy