AUER Signal ECO Series Red Beacon 120V Strobe Base, LED Bulb, IP66

Subtotal (1 unit)*

$105.01

(exc. GST)

$115.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.01

*price indicative

RS Stock No.:
617-291
Mfr. Part No.:
902032310
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Strobe

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Base

Housing Colour

Black

Maximum Supply Voltage

120V

Series

ECO

Minimum Operating Temperature

30°C

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL, CE, RoHS, EAC

COO (Country of Origin):
AT
The AUER Signal Modular signal tower is designed for versatility and high visibility, making it an essential addition to any operational environment. Featuring a variety of beacon types, including steady and flashing modes, it ensures that important alerts are conveyed effectively. The robust construction using durable materials guarantees longevity, while the wide operating temperature range allows for reliable performance in various conditions. Ideal for industrial applications, this signal tower can be pre-configured or customized to suit specific needs, promoting user convenience.

Multiple lens colors are available, catering to diverse signaling requirements

User-friendly connection technology simplifies installation and setup

Comprehensive range of mounting options allows for flexible installation

Advanced high-luminosity LED modules provide exceptional visibility

Pulsing and steady tone options enhance alerting capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy