RS PRO AA Battery Holder Surface Mount

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$2.98

(exc. GST)

$3.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 452 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$2.98-
5 +$2.4617%

*price indicative

RS Stock No.:
185-4644
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Holder

Compatible Battery Size

AA

Sub Type

Battery Holder

Number of Cells

3

Mount Type

PCB

Body Material

Polypropylene

Termination Type

Surface Mount

Length

58mm

Series

RS PRO

Width

48.3mm

Diameter

14.5mm

Height

17mm

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Battery Holder


The RS PRO battery holder is suitable for AA size cell with PIN terminal (PCB MOUNT) and it has a dimension of 58 x 48.3 x 17mm.

Features and Benefits


• PP resin holder

• Steel nickel plated spring

• Brass nickel plated rivet

• Number of cells: 3

Applications


• To contain cells when inserted into battery compartments

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy