RS PRO AA Battery Holder Coil Spring

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.03

(exc. GST)

$7.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$7.03
5 +$5.80

*price indicative

RS Stock No.:
185-4745
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Holder

Compatible Battery Size

AA

Sub Type

Battery Holder

Number of Cells

6

Mount Type

Lead Wire

Body Material

Polypropylene

Termination Type

Coil Spring

Diameter

10.5mm

Length

114.5mm

Height

18.7mm

Width

65.8mm

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Safety Battery Holder


The RS PRO safety battery holder is suitable for AA size, 4 cell battery with a lead wire of 150mm. It has dimensions of 65.8mm x 114mm x 18.7mm.

Features and Benefits


• Material: ABS resin

• Wire: UL1007 26AWG

• Spring material: 0.7mm 65C spring wire

• Rivet material: Nickel plated brass

Applications


• Used to contain cells when inserted into battery compartments

Certifications


• ANSI/ESD S20.20: 2014

• BS EN 61340-5-1: 2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy