RS PRO 1/2 AA Battery Holder Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$0.66

(exc. GST)

$0.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 1,104 unit(s) ready to ship from another location
  • Plus 1,650 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$0.66
5 +$0.57

*price indicative

RS Stock No.:
185-4654
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Battery Holder

Compatible Battery Size

1/2 AA

Number of Cells

1

Sub Type

Battery Holder

Mount Type

PCB

Body Material

Polypropylene

Termination Type

Surface Mount

Diameter

14.5mm

Standards/Approvals

No

Width

17.5mm

Height

15mm

Length

34.4mm

COO (Country of Origin):
CN

RS PRO Battery Holder


The RS PRO battery holder is suitable for 1/2 AA size battery with PIN terminal (PCB MOUNT) and it has a dimension of 34.4 x 17.5 x 15mm.

Features and Benefits


• Brass nickel plated pin

• PP holder, 94HB resin

• Steel nickel plated spring

• Brass nickel plated rivet

Applications


• To contain cells when inserted into battery compartments

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy