Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$3.24
(exc. GST)
$3.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 545 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $3.24 |
| 5 + | $2.67 |
*price indicative
- RS Stock No.:
- 185-4646
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | AA | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 3 | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Spring | |
| Diameter | 14.5mm | |
| Standards/Approvals | No | |
| Width | 48.3mm | |
| Series | RS PRO | |
| Length | 58mm | |
| Height | 17mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size AA | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 3 | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Spring | ||
Diameter 14.5mm | ||
Standards/Approvals No | ||
Width 48.3mm | ||
Series RS PRO | ||
Length 58mm | ||
Height 17mm | ||
- COO (Country of Origin):
- CN
RS PRO Battery Holder
The RS PRO battery holder is suitable for AA size cell with SNAP terminal and it has a dimension of 58 x 48.3 x 17mm. The holder has a 6 prong SNAP terminal.
Features and Benefits
• PP resin holder
• Steel nickel plated spring
• Brass nickel plated rivet
• Number of cells: 3
Applications
• To contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
Related links
- RS PRO AA Battery Holder Spring
- RS PRO AA Battery Holder Coil Spring
- RS PRO AA Battery Holder Snap
- RS PRO AA Battery Holder Solder Tag
- RS PRO AA Battery Holder Surface Mount
- Takachi Electric Industrial 2 x AA Battery Holder Coil Spring
- Takachi Electric Industrial 3 x AA Battery Holder Coil Spring
- RS PRO C Battery Holder Spring
