Subtotal (1 unit)*
$2.51
(exc. GST)
$2.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2.51 |
*price indicative
- RS Stock No.:
- 185-4744
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | AA | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 6 | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Solder Tag | |
| Standards/Approvals | No | |
| Height | 18.8mm | |
| Length | 114.5mm | |
| Series | RS PRO | |
| Diameter | 10.5mm | |
| Width | 66mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size AA | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 6 | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Solder Tag | ||
Standards/Approvals No | ||
Height 18.8mm | ||
Length 114.5mm | ||
Series RS PRO | ||
Diameter 10.5mm | ||
Width 66mm | ||
- COO (Country of Origin):
- CN
RS PRO Safety Battery Holder
The RS PRO safety battery holder is suitable for AA size, 6 cell battery with a solder tag. It has dimensions of 66mm x 114.5mm x 18.8mm. The safety battery holder has a lid to retain and protect and prevent damage to circuitry and components from battery leakage.
Features and Benefits
• Holder material: ABS resin
• With small solder terminal
• Spring material: 0.7mm 65C nickel-plated steel
• Terminal contact: Solder tag
Applications
• Used to contain cells when inserted into battery compartments
Certifications
• ANSI/ESD S20.20: 2014
• BS EN 61340-5-1: 2007
