Subtotal (1 unit)*
$5.20
(exc. GST)
$5.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5.20 |
*price indicative
- RS Stock No.:
- 185-4683
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Battery Size | D | |
| Product Type | Battery Holder | |
| Sub Type | Battery Holder | |
| Number of Cells | 6 | |
| Mount Type | Snap-in | |
| Body Material | Polypropylene | |
| Termination Type | Spring | |
| Series | RS PRO | |
| Height | 32.8mm | |
| Width | 73.5mm | |
| Diameter | 34.2mm | |
| Standards/Approvals | No | |
| Length | 195mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Battery Size D | ||
Product Type Battery Holder | ||
Sub Type Battery Holder | ||
Number of Cells 6 | ||
Mount Type Snap-in | ||
Body Material Polypropylene | ||
Termination Type Spring | ||
Series RS PRO | ||
Height 32.8mm | ||
Width 73.5mm | ||
Diameter 34.2mm | ||
Standards/Approvals No | ||
Length 195mm | ||
- COO (Country of Origin):
- CN
Battery Holder suitable D size x 6 cell with SNAP Terminal
Battery Holder suitable CR2325
Related links
- RS PRO D Battery Holder Spring
- RS PRO D Battery Holder Coil Spring
- RS PRO D Battery Holder Solder Tag
- RS PRO AAA Battery Holder Spring
- Takachi Electric Industrial 4 x D Battery Holder Coil Spring
- Takachi Electric Industrial D Battery Holder Button and Leaf Spring
- Takachi Electric Industrial D Battery Holder Coil Spring
- RS PRO C Battery Holder Spring
